PC150/72V/48V-IP67

566-943968101
PC150/72V/48V-IP67

Mfr.:

Description:
Power Supplies - Chassis Mount DC/DC converter with 48 V power output

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power Supplies - Chassis Mount
50.4 VDC to 154 VDC
1 Output
48 VDC
3.125 A
Enclosed
Industrial
240 mm (9.449 in)
115 mm (4.528 in)
65 mm (2.559 in)
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 943968101
Unit Weight: 2,680 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0