MTS-SFP-10G-LR/LC

Hirschmann
566-MTS-SFP10GLR/LC
MTS-SFP-10G-LR/LC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 10Gbps,Single-mode,1310nm,LC,10Km,DDMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
953,53 € 953,53 €
873,68 € 8.736,80 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
1310 nm
10 Gb/s
Singlemode
SFP
LC
10 km
Hirschmann IT SFP
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942999852
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.