MTS-SFP-100M-SM/LC

Hirschmann
566-MTS-SFP100MSM/LC
MTS-SFP-100M-SM/LC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 100Mbps, Single-mode, 1310nm, 20km, LC, DDMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,72 € 210,72 €
184,51 € 1.845,10 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
1310 nm
100 Mb/s
Singlemode
SFP
LC
20 km
Hirschmann IT SFP
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942999874
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000