MTM2700-2X

Hirschmann
566-MTM2700-2X
MTM2700-2X

Mfr.:

Description:
Media Converters MTS 2700 Extended module, 2*10G SFP+ slots

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
651,67 € 651,67 €
639,87 € 6.398,70 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Media Converters
RoHS:  
Media Modules
Brand: Hirschmann
Product Type: Media Converters
Series: MTS2700 Solution
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942999836
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.