MACH102-8TP-R

566-943969101
MACH102-8TP-R

Mfr.:

Description:
Managed Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots, redundant PSU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB
10 Mb/s, 100 Mb/s
Ethernet, RJ11, USB
100 VAC
240 VAC
0 C
+ 50 C
13 W
448 mm x 310 mm x 44 mm
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Managed Ethernet Switches
Series: MACH
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 943969101
Unit Weight: 4,35 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0