M-SFP-SX/LC EEC

Hirschmann
566-943896001
M-SFP-SX/LC EEC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP Fiberoptic Gigabit Ethernet Transceiver MM, extended temperature range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,41 € 267,41 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
850 nm
1 Gb/s
Multimode
SFP
- 40 C
+ 85 C
Ethernet
LC
550 m
Hirschmann SFP
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 943896001
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620020
ECCN:
EAR99