M-FAST SFP-LH/LC

Hirschmann
566-943868001
M-FAST SFP-LH/LC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP Fiberoptic Fast-Ethernet Transceiver LH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.139,19 € 2.139,19 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1550 nm
100 Mb/s
Singlemode
SFP
0 C
+ 60 C
Ethernet
LC
104 km
Hirschmann SFP
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 943868001
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.