GDM3109-A0U-10F

Hirschmann
566-GDM3109-A0U-10F
GDM3109-A0U-10F

Mfr.:

Description:
Circular DIN Connectors GDM Standard- 175301-803 (DIN 43650), Form A, 18mm, 3 Pole+Ground (Protective Earth), PG9, Black Housing, without circuitry, 250V 16 A, Steel Center Screw, Bulk Packaging

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
800
270
Pending
530
Expected 3/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,69 € 36,90 €
3,25 € 325,00 €
2,85 € 712,50 €
2,76 € 1.380,00 €
2,36 € 2.360,00 €
2,19 € 5.475,00 €
2,12 € 10.600,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
3 Contact
Receptacle
Screw Mount
Screw
16 A
230 VAC/DC
IP65
Connector Attachable Female
Brand: Hirschmann
Cable Diameter: 4.5 mm to 9 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 934888105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99