D4K-AIR

Hirschmann
566-942157-001
D4K-AIR

Mfr.:

Description:
DC Fans DRAGON MACH4x00 fan unit; hot-swappable; 5 load sharing inbuilt fans

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: DC Fans
RoHS:  
410 mm
55 mm
20 W
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 942 157-001
Unit Weight: 1100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99

FEATURED PRODUCTS
HIRSCHMANN