ZX62WRD-B-5PC

Hirose Connector
798-ZX62WRD-B-5PC
ZX62WRD-B-5PC

Mfr.:

Description:
USB Connectors MICRO-B USB RCPT REVRESE TOP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.460

Stock:
2.460 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,998 € 9,98 €
0,894 € 22,35 €
0,846 € 84,60 €
0,796 € 199,00 €
0,793 € 396,50 €
0,758 € 758,00 €
Full Reel (Order in multiples of 3000)
0,755 € 2.265,00 €
0,735 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Jack (Female)
USB 2.0
Solder Pin
5 Contact
1 Port
1.8 A
30 V
Right Angle
Mounting Peg
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: ZX
Shell Plating: Tin Alloy
Factory Pack Quantity: 3000
Subcategory: USB Connectors
Part # Aliases: 242-0059-1-00
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX62 Micro-USB Connectors

Hirose Electric ZX62 Series Micro-USB Connectors are extremely small high reliable connectors designed to comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). ZX62 Series Micro-USB Connectors provide a high-speed data transfer rate of 480 Mbps and are 60% smaller than standard Mini-B connectors. The unique contact and lock configuration ensures high durability up to 10,000 cycles as well as easy insertion / disconnection. Available in a wide variety of mounting and termination configurations, designers can use ZX62 Series receptacles and plugs in a wide range of applications. ZX62 Series is especially well-suited for applications such as mobile phones, PDA, portable music players, digital cameras, digital camcorders, and other applications requiring high-reliability Micro-B interface connectors. Hirose ZX62 Series Micro-USB 2.0 Receptacles have been expanded to include the overmolded type for splash resistance version.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Hirose ZX62 Micro-B USB Receptacles - EXPANSION

Hirose ZX62 Series Micro-USB 2.0 Receptacles have been expanded to include the overmolded type for splash resistance version.
Learn More

Hirose Electric ZX62 Series Micro-USB Connectors are extremely small high reliability connectors designed to comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). ZX62 Series Micro-USB Connectors provide a high-speed data transfer rate of 480 Mbps and are 60% smaller than standard Mini-B connectors. The unique contact and lock configuration ensure high durability up to 10,000 cycles as well as easy insertion / disconnection. Available in a wide variety of mounting and termination configurations, designers can use ZX62 Series receptacles and plugs in a wide range of applications. ZX62 Series is especially well-suited for applications such as mobile phones, PDA, portable music players, digital cameras, digital camcorders, and other applications requiring high reliability Micro-B interface connectors.
View all ZX62 Series Micro-USB Connectors

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

ZX Micro-USB Connectors

Hirose ZX Micro-USB Connectors are extremely small, high-reliability connectors complying with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Hirose ZX Micro-USB Connectors include receptacles and plugs in a wide variety of mounting and termination configurations, permitting their use in various applications.