ZX62D-B-5PA8(30)

Hirose Connector
798-ZX62D-B-5PA830
ZX62D-B-5PA8(30)

Mfr.:

Description:
USB Connectors 5P RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.089

Stock:
5.089
Can Dispatch Immediately
On Order:
4.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,574 € 5,74 €
0,513 € 12,83 €
0,488 € 48,80 €
0,435 € 108,75 €
0,395 € 395,00 €
Full Reel (Order in multiples of 2000)
0,375 € 750,00 €
0,365 € 1.460,00 €
0,357 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Jack (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1 A
30 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Smooth mating and unmating
Flammability Rating: UL 94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: ZX
Shell Plating: Tin Alloy
Factory Pack Quantity: 2000
Subcategory: USB Connectors
Part # Aliases: 242-0056-3-30
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

ZX Micro-USB Connectors

Hirose ZX Micro-USB Connectors are extremely small, high-reliability connectors complying with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Hirose ZX Micro-USB Connectors include receptacles and plugs in a wide variety of mounting and termination configurations, permitting their use in various applications.