ZX40-B-SLDA

Hirose Connector
798-ZX40-B-SLDA
ZX40-B-SLDA

Mfr.:

Description:
USB Connectors MICRO B PLUG SHIELD TOP FOR ZX40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.558

Stock:
3.558
Can Dispatch Immediately
On Order:
4.000
Expected 7/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,197 € 1,97 €
0,176 € 4,40 €
0,168 € 16,80 €
0,157 € 39,25 €
0,154 € 154,00 €
0,15 € 375,00 €
Full Reel (Order in multiples of 4000)
0,148 € 592,00 €
0,141 € 1.128,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Jack (Female)
USB 2.0
Wire
5 Contact
1 Port
1 A
Straight
Cable Mount
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Type B Plug Shield
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: ZX
Factory Pack Quantity: 4000
Subcategory: USB Connectors
Part # Aliases: 242-0003-7-00
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

ZX Micro USB Connectors

Hirose Electric offers the Micro-USB Connector, ZX series, that complies with physical, electrical, and environmental requirements of USB 2.0 standard. Receptacles and plugs are available in a wide variety of mounting and termination configurations, permitting their use in various applications. 60% smaller than the standard Mini-B connector, the Micro-USB ZX series allow high-speed data transfer of 480Mbps. Applications for the Hirose connector are mobile phones, PDA, portable music players, digital cameras, digital camcorders, and other applications requiring high reliability Micro-B interface connectors.

ZX Micro-USB Connectors

Hirose ZX Micro-USB Connectors are extremely small, high-reliability connectors complying with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Hirose ZX Micro-USB Connectors include receptacles and plugs in a wide variety of mounting and termination configurations, permitting their use in various applications.