ZX40-B-5S-UNIT(12)

Hirose Connector
798-ZX40-B-5S-UNIT12
ZX40-B-5S-UNIT(12)

Mfr.:

Description:
USB Connectors MICRO B PLUG ASBY SOLDER CABLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector ZX40-B-5S-UNIT(31)
Hirose Connector
USB Connectors MICRO B PLUG ASBY SOLDER CABLE

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Micro USB Type B Connectors
Jack (Female)
Wire
5 Contact
1 Port
1 A
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Plug Assembly
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: ZX
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.