ZH05-2224PCF

Hirose Connector
798-ZH05-2224PCF
ZH05-2224PCF

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74.054
Expected 8/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,117 € 1,17 €
0,105 € 2,63 €
0,10 € 10,00 €
0,089 € 22,25 €
0,083 € 83,00 €
0,078 € 195,00 €
0,074 € 370,00 €
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Contacts
2 mm (0.079 in)
Pin (Male)
Crimp
Tin
24 AWG
22 AWG
ZH05
Bulk
Application: Wire-to-Board
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 75000
Subcategory: Automotive Connectors
Type: Terminal
Part # Aliases: 756-2001-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99