ZE05H-4P-2V

Hirose Connector
798-ZE05H-4P-2V
ZE05H-4P-2V

Mfr.:

Description:
Automotive Connectors Straight Receptacle, SMT Solder Tabs, 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.082

Stock:
2.082 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,29 € 12,90 €
1,20 € 30,00 €
1,15 € 115,00 €
Full Reel (Order in multiples of 250)
1,14 € 285,00 €
1,08 € 1.080,00 €
1,01 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2 mm (0.079 in)
Receptacle (Female)
SMD/SMT
Solder
Tin
ZE05
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Part # Aliases: 752-2310-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZE05 2mm Automotive Interface Connectors

Hirose Electric ZE05 2mm Automotive Interface Connectors provide +125°C high heat and vibration resistance. Hirose ZE05 Automotive Interface Connectors offer space savings with 0.5mm terminals and 2mm pitch. These automotive connectors feature a 5A or 2A rated current (24-position version). The retainer realizes 40N pull force strength.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.