ZE05-12DP-2H

Hirose Connector
798-ZE05-12DP-2H
ZE05-12DP-2H

Mfr.:

Description:
Automotive Connectors Right Angle Receptacle, DIP Solder Tabs, 12 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,39 € 13,90 €
1,24 € 31,00 €
1,21 € 121,00 €
Full Reel (Order in multiples of 300)
1,04 € 312,00 €
1,03 € 618,00 €
1,01 € 909,00 €
0,989 € 2.373,60 €
0,972 € 4.665,60 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2 mm (0.079 in)
Plug (Male)
Through Hole
Solder Pin
Tin
ZE05
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Height: 8.84 mm
Length: 22.52 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Type: Receptacle
Voltage Rating: 250 V
Width: 14.8 mm
Part # Aliases: 752-2104-0-00
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ZE05 2mm Automotive Interface Connectors

Hirose Electric ZE05 2mm Automotive Interface Connectors provide +125°C high heat and vibration resistance. Hirose ZE05 Automotive Interface Connectors offer space savings with 0.5mm terminals and 2mm pitch. These automotive connectors feature a 5A or 2A rated current (24-position version). The retainer realizes 40N pull force strength.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.