ZC1-2022SCF

Hirose Connector
798-ZC1-2022SCF
ZC1-2022SCF

Mfr.:

Description:
I/O Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.500

Stock:
6.500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,103 € 2,58 €
0,098 € 9,80 €
0,088 € 22,00 €
0,083 € 83,00 €
0,078 € 195,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,062 € 620,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
Contacts
Female
Tin
Crimp
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: 20 AWG to 22 AWG
Product Type: I/O Connectors
Factory Pack Quantity: 10000
Subcategory: I/O Connectors
Type: Stamped
Part # Aliases: 751-2001-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99