UX60SA-MB-5ST

Hirose Connector
798-UX60SA-MB-5ST
UX60SA-MB-5ST

Mfr.:

Description:
USB Connectors MINI B RECEPT RA SMT INTERFACE ENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector UX60SA-MB-5ST(80)
Hirose Connector
USB Connectors MINI B RECPT RA SMT INTERFACT ENT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini USB Type B Connectors
Jack (Female)
SMD/SMT
5 Contact
1 Port
1 A
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right angle with interface entry angle
Insulation Resistance: 100 MOhms
Product Type: USB Connectors
Series: UX
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Part # Aliases: 240-0015-3-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.