UG-27C/U(40)

Hirose Connector
798-UG-27C/U40
UG-27C/U(40)

Mfr.:

Description:
RF Adapters - In Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,99 € 53,99 €
45,89 € 458,90 €
43,02 € 1.075,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Adapters - In Series
RoHS:  
N
Plug (Male)
Jack (Female)
50 Ohms
6 GHz
Right Angle
Silver
Bulk
Brand: Hirose Connector
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mating Cycles: 1000
Orientation: Straight
Product Type: RF Adapters - In Series
Series: N
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 5
Subcategory: RF Adapters
Part # Aliases: 301-0015-9-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99