UFL-2LPVHF6-04N1TV-A-120

Hirose Connector
798-UFL2LPVHF604N1TV
UFL-2LPVHF6-04N1TV-A-120

Mfr.:

Description:
RF Cable Assemblies

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.326

Stock:
2.326 Can Dispatch Immediately
Quantities greater than 2326 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,32 € 13,20 €
1,24 € 24,80 €
1,18 € 59,00 €
1,17 € 117,00 €
1,09 € 545,00 €
0,972 € 972,00 €
0,912 € 1.824,00 €

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
2,58 €
Min:
1
Packaging:
Availability:
In Stock
Price:
4,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Cable Assemblies
U.FL
Plug (Male)
Right Angle
U.FL
Plug (Male)
Right Angle
120 mm (4.724 in)
50 Ohms
8 GHz
0.81 mm Coax
Gray
Brand: Hirose Connector
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Frequency Range: 0 Hz to 8 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: U.FL
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 321-0579-0-10
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!

U.FL-A Micro Coaxial Cables

Hirose Electric U.FL-A Micro Coaxial Cables are suitable for applications that require high-frequency connectivity in a compact footprint. These cables deliver low reflection characteristics up to 18GHz with an increased retention force of up to 50% compared to standard U.FL. The U.FL-A micro coaxial cables offer low insertion loss, high signal integrity, and a self-alignment design that enables stable mating. These cables feature 200VAC withstanding voltage (1 minute), 500MΩ insulation resistance (100VDC), and 50Ω characteristic impedance. Typical applications include telecommunication, medical, industrial, robotics, laptops, and tablets.