U.FL-R-SMT-K(895)

Hirose Connector
798-U.FL-R-SMT-K895
U.FL-R-SMT-K(895)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.427

Stock:
9.427 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,03 € 10,30 €
0,92 € 23,00 €
0,877 € 87,70 €
0,843 € 210,75 €
0,783 € 391,50 €
Full Reel (Order in multiples of 1000)
0,70 € 700,00 €
0,663 € 1.326,00 €
0,64 € 3.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Hirose Connector U.FL-R-SMT-K(800)
Hirose Connector
RF Connectors / Coaxial Connectors U.FL Series Receptacle

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
U.FL
Socket (Female)
50 Ohms
8 GHz
Solder
Straight
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Style: Straight
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 90 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: U.FL
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Part # Aliases: 480-0761-0-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99