TM61P-88P

Hirose Connector
798-TM61P-88P
TM61P-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Plug, CAT6A, 10Gbps, 8pos., piercing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.757

Stock:
2.757 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,25 € 22,50 €
2,01 € 50,25 €
1,91 € 191,00 €
1,90 € 570,00 €
1,85 € 925,00 €
1,66 € 1.660,00 €
1,56 € 3.900,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
TM61P
Bulk
Brand: Hirose Connector
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-0900-0-00
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
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TM61P RJ45 Cat.6A Modular Plug

Hirose Electric TM61P RJ45 Cat.6A Modular Plug features a 10Gbps transmission capability at 500MHz, ensuring superior network performance. The modular plug fulfills Cat.6A standards and is designed with EMI prevention to maintain signal integrity in noisy electrical environments. The TM61P series provides a user-friendly design for easy and quick assembly. The modular plug is compatible with ix industrial cable assemblies, enhancing industrial application versatility. The Hirose Electric TM61P RJ45 Cat.6A Modular Plug is ideal for data centers, telecommunication networks, and industrial automation applications.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.