TM5RL-88(40)

Hirose Connector
798-TM5RL-8840
TM5RL-88(40)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
220
Expected 6/18/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,66 € 26,60 €
2,37 € 59,25 €
2,24 € 246,40 €
2,07 € 455,40 €
2,00 € 1.100,00 €
1,88 € 2.068,00 €
1,85 € 4.680,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Through Hole
Right Angle
Solder
500 mA
125 VAC
- 55 C
+ 85 C
Black
Tab Down
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 110
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2665-8-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99