TM5RL-3232(40)

Hirose Connector
798-TM5RL-323240
TM5RL-3232(40)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
8,75 € 87,50 €
8,20 € 205,00 €
7,79 € 405,08 €
7,41 € 770,64 €
6,95 € 1.807,00 €
6,79 € 3.530,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Jack (Female)
500 mA
125 V
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Number of Positions: 32 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 52
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2671-0-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040