TM5RC-64(50)

Hirose Connector
798-TM5RC6450
TM5RC-64(50)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD JACK PC MNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
1x1
Right Angle
Through Hole
500 mA
125 V
- 25 C
+ 60 C
Gray
TM-DS
Tray
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Number of Ports: 1 Port
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-0338-0-50
Unit Weight: 2,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536694040
JPHTS:
8536700001
KRHTS:
8536699000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99