TM3P-64P

Hirose Connector
798-TM3P-64P
TM3P-64P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PL 4 POS ST Cable Mo 4Terminal 1Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.050

Stock:
2.050 Can Dispatch Immediately
Quantities greater than 2050 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,822 € 8,22 €
0,734 € 18,35 €
0,698 € 69,80 €
0,646 € 193,80 €
0,624 € 312,00 €
0,594 € 594,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ11, RJ12, RJ14, RJ25
6P4C
Unshielded
Cable Mount
Straight
IDC
500 mA
125 VAC
- 25 C
+ 60 C
Clear
TM-P
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-0208-5-00
Unit Weight: 870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99