TM31P-TM-88P

Hirose Connector
798-TM31PTM88P
TM31P-TM-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN MOD PLUG 8P8C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.529

Stock:
3.529
Can Dispatch Immediately
On Order:
3.400
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,79 € 17,90 €
1,59 € 39,75 €
1,51 € 151,00 €
1,39 € 417,00 €
1,35 € 675,00 €
1,32 € 1.320,00 €
1,24 € 3.100,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
1 A
125 VAC
- 25 C
+ 60 C
Yellow
User Selectable
TM31P
Bulk
Application: 10G Base-T
Brand: Hirose Connector
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-4626-7-00
Unit Weight: 2,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.