TM2REA-1204(61)

Hirose Connector
798-TM2REA-120461
TM2REA-1204(61)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,47 € 34,70 €
2,67 € 133,50 €
2,43 € 2.430,00 €
2,37 € 5.925,00 €
2,33 € 11.650,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Modular
Jack (Female)
RJ11
1x2
6P2C
Unshielded
Through Hole
Right Angle
Solder
500 mA
125 VAC
- 55 C
+ 85 C
Gray
Tab Up
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Number of Ports: 2 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.