TM2RE-1806(50)

Hirose Connector
798-TM2RE180650
TM2RE-1806(50)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 3 X 6-2 TOP ENTRY PC JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
4,25 € 42,50 €
4,12 € 103,00 €
3,13 € 156,50 €
3,12 € 243,36 €
3,04 € 1.659,84 €
2,92 € 2.960,88 €
2,84 € 7.310,16 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x3
TM-DSA
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 78
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-0591-2-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TM-DSA Modular Connectors

Hirose Electric TM-DSA Modular Connectors offer 1 to 4 ports, a board lock mounting style, and SMD and through-hole termination styles. These connectors come in white, black, and gray and feature up to 24 positions. Hirose Electric TM-DSA Modular Connectors feature 0.5A rated current, gold contact plating, 125VAC rated voltage, and -25°C to +60°C operating temperature range.