TM23P-88P

Hirose Connector
798-TM23P88P
TM23P-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 PLUG 8POS CAT6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
1 A
125 V
Clear
User Selectable
TM23
Bulk
Application: 1G/10G Base-T
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2916-6-00
Unit Weight: 2,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TM23 CAT 6 Connectors

Hirose TM23 CAT 6 Data Wiring System Connectors enable high-speed data transfer and conform to the TIA/EIA-568B.2-1 data wiring standard, and thus clears CAT 6 transfer performance requirements. The TM23 series easily support Gigabit ethernet (1000BASE-T/1000BASE-TX). Hirose has successfully tested and monitored data transfer using CAT 6 cables manufactured by different suppliers.