TM23P-8-BT(05)

Hirose Connector
798-TM23P8BT05
TM23P-8-BT(05)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD 8/8 BOOT GREEN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Boot
Plug (Male)
8P8C
Cat 6
Cable Mount
- 25 C
+ 60 C
TM23
Bulk
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2917-9-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536698000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TM23 CAT 6 Connectors

Hirose TM23 CAT 6 Data Wiring System Connectors enable high-speed data transfer and conform to the TIA/EIA-568B.2-1 data wiring standard, and thus clears CAT 6 transfer performance requirements. The TM23 series easily support Gigabit ethernet (1000BASE-T/1000BASE-TX). Hirose has successfully tested and monitored data transfer using CAT 6 cables manufactured by different suppliers.