TM21P-88P(31)

Hirose Connector
798-TM21P88P31
TM21P-88P(31)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P M MODULAR PLUG IDC EMI PROTECT T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,98 € 39,80 €
3,73 € 74,60 €
3,55 € 177,50 €
2,98 € 298,00 €
2,87 € 574,00 €
2,77 € 1.385,00 €
2,69 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Cap
RJ45
8P8C
Unshielded
Snap-In
Straight
- 25 C
+ 60 C
Red
TM21P
Tray
Brand: Hirose Connector
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2862-9-31
Unit Weight: 4,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

TM21P Modular Plug Connectors

Hirose Electric TM21P Modular Plug Connectors are shielded type connectors compliant to Enhanced Category 5 standards. Hirose TM21P 1A connectors support high-speed LAN transmission and assure protection against electromagnetic interference (EMI) through a metal shield.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.