TM21DP-TM-88P

Hirose Connector
798-TM21DP-TM-88P
TM21DP-TM-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8-8P SHIELDED PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,96 € 39,60 €
3,76 € 75,20 €
3,67 € 183,50 €
2,94 € 294,00 €
2,73 € 546,00 €
2,62 € 1.310,00 €
2,50 € 2.500,00 €
2,35 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
RJ45
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
1 A
125 VAC
- 25 C
+ 60 C
Clear
User Selectable
TM21P
Bulk
Application: 10/100/1000 Base-T
Brand: Hirose Connector
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2941-3-00
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8536901100
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

TM21P Modular Plug Connectors

Hirose Electric TM21P Modular Plug Connectors are shielded type connectors compliant to Enhanced Category 5 standards. Hirose TM21P 1A connectors support high-speed LAN transmission and assure protection against electromagnetic interference (EMI) through a metal shield.