TM11AP1-88P

Hirose Connector
798-TM11AP188P
TM11AP1-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRAIGHT CABLE BEIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,32 € 43,20 €
4,06 € 81,20 €
3,89 € 194,50 €
3,30 € 330,00 €
3,14 € 628,00 €
2,98 € 2.980,00 €
2,80 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Unshielded
Cable Mount
Straight
Crimp
500 mA
125 V
Beige
User Selectable
TM11P
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2782-1-00
Unit Weight: 5,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.