TM11AP1-88P(03)

Hirose Connector
798-TM11AP188P03
TM11AP1-88P(03)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRAIGHT CABLE BLAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,15 € 41,50 €
3,89 € 77,80 €
3,70 € 185,00 €
3,52 € 352,00 €
3,14 € 1.570,00 €
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Unshielded
Cable Mount
Straight
Crimp
500 mA
125 V
- 25 C
+ 60 C
Black
User Selectable
TM11P
Tray
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2782-1-03
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99