TM11AP-88P

Hirose Connector
798-TM11AP88P
TM11AP-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI BEIGE COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
1.000
Expected 6/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,09 € 40,90 €
3,83 € 76,60 €
3,82 € 382,00 €
3,65 € 730,00 €
3,09 € 1.545,00 €
2,95 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 3
Cable Mount
Straight
IDC
500 mA
125 V
- 25 C
+ 60 C
Beige
User Selectable
TM11P
Tray
Application: 10 Base-T
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-2780-6-00
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.