TM10P-88P

Hirose Connector
798-TM10P-88P
TM10P-88P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PL 8 POS ST Cable Mo 8Terminal 1Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
1x1
8P8C
TMP-P
Tray
Brand: Hirose Connector
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-1818-1-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ11 Modular Plugs

Hirose RJ11 Modular Plugs are for copper foil or AWG #26, stranded wire, and flat type cable. The RJ11 plug case is clear polycarbonate and the terminal is gold-plated phosphor bronze. Hirose RJ11 Modular Plugs offer a 0.5A rated current, 230mΩ maximum contact resistance, 125VAC rated voltage, and -25°C to +60°C operating temperature range.