TJ50L-18SCA

Hirose Connector
798-TJ50L-18SCA
TJ50L-18SCA

Mfr.:

Description:
I/O Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
3,19 € 31,90 €
2,85 € 71,25 €
2,70 € 270,00 €
2,50 € 750,00 €
2,41 € 1.205,00 €
2,30 € 2.300,00 €
2,15 € 5.375,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Contacts
Female
100 V
Gold
Cable Mount
Crimp
Straight
TJ*L
- 40 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 4 A
Features: TJL contact for 18 AWG
Insulation Resistance: 5 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 236-3204-3-00
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.