TJ-KY-SF

Hirose Connector
798-TJ-KY-SF
TJ-KY-SF

Mfr.:

Description:
I/O Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
9,72 € 97,20 €
9,07 € 226,75 €
7,22 € 361,00 €
7,08 € 708,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Accessories
30 V, 130 V
TJ-A
- 40 C
+ 105 C
Bulk
Accessory Type: Coding Key System
Brand: Hirose Connector
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Zinc
Insulation Resistance: 5 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Part # Aliases: 236-3126-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99