TB4-30P-1F(800)

Hirose Connector
798-TB4-30P-1F800
TB4-30P-1F(800)

Mfr.:

Description:
FFC & FPC Connectors Plug, 30 Pos, 1.0mm Pitch, 1.0A, AC 100V, DC100V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
392
Expected 6/4/2026
4.600
700
Expected 6/18/2026
3.300
Expected 9/28/2026
600
Expected 10/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,912 € 9,12 €
0,813 € 20,33 €
0,812 € 81,20 €
0,735 € 367,50 €
0,671 € 671,00 €
0,612 € 1.530,00 €
0,60 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Plugs
30 Position
1 mm
SMD/SMT
Horizontal
Gold
1 A
TB4
- 40 C
+ 125 C
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Male
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC/DC
Part # Aliases: 480-1139-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors

Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors are high-performance, automotive-grade FPC/FFC-to-board connectors with a 1.0mm pitch and a center-lock design. These Hirose connectors are built to meet automotive industry standards. The devices ensure vibration and heat resistance while delivering high contact reliability through a two-point contact design. The FPC/FFC connection and compact design of the TB4 simplify assembly while ensuring safety with electric shock prevention and misinsertion protection. The TB4 series supports two key-code types (black and gray) and is ideal for automotive batteries, construction equipment, and agriculture equipment.