SW-1624A(09)

Hirose Connector
798-SW1624A09
SW-1624A(09)

Mfr.:

Description:
Headers & Wire Housings 24P F WRAPPING CON SILVER PLATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Plug
24 Position
2.5 mm (0.098 in)
Solder Pin
Straight
Socket (Female)
Silver
1600
Sumicon
30 AWG to 26 AWG
- 55 C
+ 85 C
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 216-0193-8-09
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536698000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99