SMP-PR(SB)-SMT-1

Hirose Connector
798-SMP-PRSB-SMT-1
SMP-PR(SB)-SMT-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL SMP 30GHZ SMOOTH BORE RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
9,91 € 99,10 €
7,52 € 1.880,00 €
Full Reel (Order in multiples of 500)
6,53 € 3.265,00 €
6,44 € 6.440,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
RP-SMP
Jack (Pin)
50 Ohms
30 GHz
Solder
Straight
Reverse
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 338-1104-0-00
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Series Coaxial Connectors

Hirose Electric SMP Series Coaxial Connectors are MIL standard compliant and feature excellent high-frequency performance. These connectors offer easy push-on locks and are available in wide variations. The SMP series are RoHS2 compliant and halogen-free. Hirose Electric SMP Series Coaxial Connectors are ideal for optical transmission devices, data transmission measurement, radio communication equipment, and various measuring instruments.