SMA(R)-R-ELBG-1

Hirose Connector
798-SMAR-R-ELBG-1
SMA(R)-R-ELBG-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,84 € 35,84 €
31,16 € 311,60 €
28,31 € 566,20 €
27,96 € 1.677,60 €
27,23 € 2.723,00 €
26,38 € 6.858,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
RP-SMA
Jack (Pin)
50 Ohms
18 GHz
Solder
Straight
Reverse
Edge Mount
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: RF Connectors / Coaxial Connectors
Series: SMA(R)
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 323-0866-3-00
Unit Weight: 2,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA(R) Series Coaxial Connectors

Hirose Electric SMA(R) Series Coaxial Connectors are a small, lightweight, and robust family of coaxial receptacles, jacks, plugs, and adapters. These RoHS-compliant, reverse coaxial connectors support frequencies up to 26.5GHz, with excellent performance, while conforming to FCC Standard (Part15 47 CFR 15.203). SMA(R) series connectors include various SMA and FL conversion adapters, straight plugs, straight jacks, and panel jacks, as well as both right-angle and straight receptacles. All parts in this Hirose Electric connector family feature an 8mΩ max contact resistance and 50Ω characteristic impedance while being able to withstand 1000VAC for one minute. Hirose Electric SMA(R) Series Coaxial Connectors are ideal for Wi-Fi® equipment, gaming consoles, measurement instruments, and other equipment in need of a special interface to become interconnected.