SC-1600

Hirose Connector
798-SC-1600
SC-1600

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
2.5 mm (0.098 in)
Crimp
Socket (Female)
- 55 C
+ 85 C
Brand: Hirose Connector
Current Rating: 3 A
Housing Colour: Clear
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.