RPC2-12RB-7P(71)

Hirose Connector
798-RPC212RB7P71
RPC2-12RB-7P(71)

Mfr.:

Description:
Circular Push Pull Connectors REC 7 POS W/PINS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Receptacle
Pin (Male)
7 Contact
12
Panel Mount
Solder Cup
Blue
RP
Bulk
Brand: Hirose Connector
Contact Plating: Silver
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 150 V
Part # Aliases: 113-0024-3-71
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.