RP13-PC-122

Hirose Connector
798-RP13-PC-122
RP13-PC-122

Mfr.:

Description:
Circular Push Pull Connectors Contact M 1 POS Crim ST 1Terminal 1Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694
Can Dispatch Immediately
On Order:
2.300
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,301 € 3,01 €
0,268 € 6,70 €
0,267 € 80,10 €
0,222 € 222,00 €
0,203 € 507,50 €
0,201 € 1.005,00 €
0,19 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Contacts
Pin (Male)
1 Contact
Cable Mount
Crimp
RP
Bulk
Brand: Hirose Connector
Contact Plating: Silver
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Wire Gauge: 24-28 AWG
Part # Aliases: 113-0179-0-00
Unit Weight: 6,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP13A Push-Pull Lock Connectors

Hirose RP13A Push-Pull Lock Connectors are compact, lightweight, rigid, highly reliable circular connectors developed in response to the increasing needs for more compact VTR and OA equipment. The single motion push-pull locking mechanism provides improved quick insertion/extraction capabilities. Hirose RP13A Series Push-Pull Lock Connectors are suitable for any type of electronic equipment, especially small-sized electronics.