RM21WTR-15S(31)

Hirose Connector
798-RM21WTR-15S31
RM21WTR-15S(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,29 € 33,29 €
28,57 € 285,70 €
26,78 € 669,50 €
25,51 € 1.275,50 €
25,07 € 6.267,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Connectors
15 Position
Socket (Female)
21
Panel
Solder
Silver
Zinc Alloy
IP68
RM-W
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyphenylene Sulfide (PPS)
Insert Arrangement: 21-15
Mating Cycles: 2000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 20 AWG
Part # Aliases: 109-1447-3-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.