RM21WTP-CP(12)(71)

Hirose Connector
798-RM21WTPCP-1271
RM21WTP-CP(12)(71)

Mfr.:

Description:
Standard Circular Connector INTERNAL TIGHTENING STRAIN RELIEF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
7,71 € 77,10 €
7,70 € 770,00 €
7,22 € 1.877,20 €
7,04 € 3.520,00 €
6,86 € 6.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
21
Free Hanging
Brass
Cap
IP68
RM-W
Bulk
Brand: Hirose Connector
Housing Gender: Male
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Silver
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 109-1407-9-71
Unit Weight: 20,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.