RM15QJ-4S(82)

Hirose Connector
798-RM15QJ-4S(82)
RM15QJ-4S(82)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
15
Cable
Solder
Silver
Zinc Alloy
RM
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polycarbonate (PC)
Insert Arrangement: 15-04
Mating Cycles: 2000 Cycle
Mating Style: Quick Lock
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jack
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Part # Aliases: 109-0198-5-82
Unit Weight: 34,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RM Miniature Circular Connectors

Hirose RM Miniature Circular Connectors are compact, rugged, and excellent in mechanical and electrical performance. Mechanically stable due to its rigid and simple construction, the RM Series is available in a variety of shell sizes. Hirose RM Miniature Circular Connectors meet the stringent demands of communication and electronic equipment.