RM12BPE-7PH(76)

Hirose Connector
798-RM12BPE-7PH76
RM12BPE-7PH(76)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
10,33 € 103,30 €
9,93 € 248,25 €
9,53 € 476,50 €
9,00 € 900,00 €
8,20 € 2.050,00 €
7,68 € 3.840,00 €
7,04 € 7.040,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Plugs
7 Position
Pin (Male)
12
Free Hanging
Solder
Silver
Metal
18 mm
41 mm
Brand: Hirose Connector
Current Rating: 5 A
Housing Gender: Male
Insert Arrangement: 12-07
Mating Cycles: 2000 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Subcategory: Circular Connectors
Voltage Rating: 350 VAC, 490 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.